Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL331SN4T1G

DigiKey Part Number
488-TL331SN4T1GTR-ND - Tape & Reel (TR)
488-TL331SN4T1GCT-ND - Cut Tape (CT)
488-TL331SN4T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331SN4T1G
Description
LOW POWER SINGLE COMPARATOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, DTL, ECL, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.25mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
700ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,04000 Kč50,40 Kč
254,47680 Kč111,92 Kč
1003,85730 Kč385,73 Kč
2503,56380 Kč890,95 Kč
5003,38614 Kč1 693,07 Kč
1 0003,24020 Kč3 240,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,05997 Kč9 179,91 Kč
6 0002,97178 Kč17 830,68 Kč
9 0002,92759 Kč26 348,31 Kč
15 0002,87863 Kč43 179,45 Kč
21 0002,85002 Kč59 850,42 Kč
30 0002,82251 Kč84 675,30 Kč
75 0002,76325 Kč207 243,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč