SZMMSZ5V1T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 9 229
Unit Price: 6,88000 Kč
Datasheet

Direct


onsemi
In Stock: 2 054
Unit Price: 3,55000 Kč
Datasheet

Direct


onsemi
In Stock: 5 407
Unit Price: 3,55000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 4,38000 Kč
Datasheet

Direct


onsemi
In Stock: 2 887
Unit Price: 10,43000 Kč
Datasheet

Direct


onsemi
In Stock: 23 204
Unit Price: 7,09000 Kč
Datasheet

Direct


onsemi
In Stock: 4 515
Unit Price: 7,09000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 19 198
Unit Price: 9,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 698
Unit Price: 5,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10
Unit Price: 4,59000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 338
Unit Price: 17,10000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,88315 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 777
Unit Price: 15,64000 Kč
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5V1T1G

DigiKey Part Number
SZMMSZ5V1T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ5V1T1GOSCT-ND - Cut Tape (CT)
SZMMSZ5V1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5V1T1G
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5V1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4689ET1Gonsemi9 229MMSZ4689ET1GOSCT-ND6,88000 KčDirect
MMSZ4689T1Gonsemi2 054MMSZ4689T1GOSCT-ND3,55000 KčDirect
MMSZ4689T3Gonsemi5 407MMSZ4689T3GOSCT-ND3,55000 KčDirect
MMSZ5231BT1Gonsemi0MMSZ5231BT1GOSCT-ND4,38000 KčDirect
SZMMSZ4689ET1Gonsemi2 887SZMMSZ4689ET1GOSCT-ND10,43000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,11000 Kč51,10 Kč
1003,21590 Kč321,59 Kč
5002,38796 Kč1 193,98 Kč
1 0002,12017 Kč2 120,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64758 Kč4 942,74 Kč
6 0001,48839 Kč8 930,34 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč