
SZMMSZ5268BT1G | |
---|---|
DigiKey Part Number | 488-SZMMSZ5268BT1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5268BT1GCT-ND - Cut Tape (CT) 488-SZMMSZ5268BT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5268BT1G |
Description | DIODE ZENER 82V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5268BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 330 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 2,52000 Kč | 25,20 Kč |
100 | 1,10400 Kč | 110,40 Kč |
500 | 1,09358 Kč | 546,79 Kč |
1 000 | 1,08316 Kč | 1 083,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,66656 Kč | 1 999,68 Kč |
6 000 | 0,65715 Kč | 3 942,90 Kč |
9 000 | 0,60916 Kč | 5 482,44 Kč |
15 000 | 0,57283 Kč | 8 592,45 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |