
0077932A7 | |
|---|---|
DigiKey Part Number | 4616-0077932A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077932A7 |
Description | FERRITE CORE TOROID 32NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 1.090" (27.69mm) | |
Inductance Factor (Al) | 32 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 65.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Coated | |
Height | 0.470" (11.94mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 40,66900 Kč | 406,69 Kč |
| 25 | 34,64840 Kč | 866,21 Kč |
| 50 | 30,48040 Kč | 1 524,02 Kč |
| 100 | 26,60720 Kč | 2 660,72 Kč |
| 400 | 21,83938 Kč | 8 735,75 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |


