
SZMMSZ2V4T1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ2V4T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ2V4T1GCT-ND - Cut Tape (CT) 488-SZMMSZ2V4T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ2V4T1G |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ2V4T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 500 | 1,42786 Kč | 713,93 Kč |
| 1 000 | 1,38587 Kč | 1 385,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35815 Kč | 4 074,45 Kč |
| 6 000 | 1,18639 Kč | 7 118,34 Kč |
| 9 000 | 0,98691 Kč | 8 882,19 Kč |
| 15 000 | 0,96591 Kč | 14 488,65 Kč |
| 21 000 | 0,94491 Kč | 19 843,11 Kč |
| 30 000 | 0,92601 Kč | 27 780,30 Kč |
| 75 000 | 0,80051 Kč | 60 038,25 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



