Direct
Direct
Direct
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SZMMSZ13ET1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ13ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ13ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ13ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ13ET1G |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ13ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4700T1G | onsemi | 0 | MMSZ4700T1GOSCT-ND | 5,04000 Kč | Direct |
| MMSZ5243BT1G | onsemi | 23 789 | MMSZ5243BT1GOSCT-ND | 3,57000 Kč | Direct |
| SZMMSZ5243BT1G | onsemi | 24 312 | SZMMSZ5243BT1GOSCT-ND | 6,51000 Kč | Direct |
| MMSZ13T1G | onsemi | 37 | MMSZ13T1GOSCT-ND | 3,57000 Kč | Parametric Equivalent |
| SZMMSZ13T1G | onsemi | 0 | 488-SZMMSZ13T1GCT-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,32660 Kč | 232,66 Kč |
| 500 | 1,71176 Kč | 855,88 Kč |
| 1 000 | 1,51228 Kč | 1 512,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16469 Kč | 3 494,07 Kč |
| 6 000 | 1,04574 Kč | 6 274,44 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






