MFR Recommended
Similar
Similar
Similar
Similar
Similar



BZT52C13-HE3-18 | |
|---|---|
DigiKey Part Number | BZT52C13-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C13-HE3-18 |
Description | DIODE ZENER 13V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C13-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C13-HE3_A-18TR-ND | 1,41695 Kč | MFR Recommended |
| BZT52C13-7-F | Diodes Incorporated | 0 | 31-BZT52C13-7-FCT-ND | 4,41000 Kč | Similar |
| CMHZ5243B TR PBFREE | Central Semiconductor Corp | 693 | 1514-CMHZ5243BTRPBFREECT-ND | 15,75000 Kč | Similar |
| DDZ9700-7 | Diodes Incorporated | 0 | 31-DDZ9700-7CT-ND | 7,14000 Kč | Similar |
| MMSZ13T1G | onsemi | 37 | MMSZ13T1GOSCT-ND | 3,57000 Kč | Similar |





