Direct
Direct
Upgrade



SZMMBZ33VALT3G | |
|---|---|
DigiKey Part Number | SZMMBZ33VALT3GOSTR-ND - Tape & Reel (TR) SZMMBZ33VALT3GOSCT-ND - Cut Tape (CT) SZMMBZ33VALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ33VALT3G |
Description | TVS DIODE 26VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ33VALT3G Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 31.35V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46V | Base Product Number |
Current - Peak Pulse (10/1000µs) 870mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ33VALT1G | onsemi | 410 | MMBZ33VALT1GOSCT-ND | 5,04000 Kč | Direct |
| MMBZ33VAL,215 | Nexperia USA Inc. | 14 600 | 1727-1686-1-ND | 5,67000 Kč | Direct |
| MMBZ33VAL-7 | Diodes Incorporated | 0 | MMBZ33VALDITR-ND | 2,62475 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,46860 Kč | 734,30 Kč |
| 1 000 | 1,29453 Kč | 1 294,53 Kč |
| 2 000 | 1,14765 Kč | 2 295,30 Kč |
| 5 000 | 0,98821 Kč | 4 941,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82350 Kč | 8 235,00 Kč |
| 20 000 | 0,74646 Kč | 14 929,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




