
MMBZ33VALT1G | |
|---|---|
DigiKey Part Number | MMBZ33VALT1GOSTR-ND - Tape & Reel (TR) MMBZ33VALT1GOSCT-ND - Cut Tape (CT) MMBZ33VALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VALT1G |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ33VALT1G Models |
Category | Power - Max 300 mW |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 50 nA @ 26 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 33 V | Supplier Device Package SOT-23-3 (TO-236) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMBZ33VALT1G | onsemi | 99 000 | SZMMBZ33VALT1GOSCT-ND | 5,25000 Kč | Direct |
| MMBZ33VAL,215 | Nexperia USA Inc. | 14 600 | 1727-1686-1-ND | 5,67000 Kč | Direct |
| 2BZX84C33 | Diotec Semiconductor | 2 641 | 4878-2BZX84C33CT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92188 Kč | 2 765,64 Kč |
| 6 000 | 0,82449 Kč | 4 946,94 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





