
2BZX84C33 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C33TR-ND - Tape & Reel (TR) 4878-2BZX84C33CT-ND - Cut Tape (CT) 4878-2BZX84C33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C33 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C33 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 80 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 33 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C33 | Diotec Semiconductor | 2 641 | 4878-2BZX84C33CT-ND | 3,78000 Kč | Parametric Equivalent |
| AZ23C33 RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-AZ23C33RFGCT-ND | 7,56000 Kč | Parametric Equivalent |
| AZ23C33_R1_00001 | Panjit International Inc. | 3 000 | 3757-AZ23C33_R1_00001CT-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 500 | 1,04948 Kč | 524,74 Kč |
| 1 000 | 0,92181 Kč | 921,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75894 Kč | 2 276,82 Kč |
| 6 000 | 0,67659 Kč | 4 059,54 Kč |
| 9 000 | 0,63458 Kč | 5 711,22 Kč |
| 15 000 | 0,58730 Kč | 8 809,50 Kč |
| 21 000 | 0,55928 Kč | 11 744,88 Kč |
| 30 000 | 0,53201 Kč | 15 960,30 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

