
AZ23C33_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C33_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C33_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C33_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C33_R1_00001 |
Description | DIODE ZENER ARRAY 33V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 33 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95583 Kč | 2 867,49 Kč |
| 6 000 | 0,85535 Kč | 5 132,10 Kč |
| 9 000 | 0,80411 Kč | 7 236,99 Kč |
| 15 000 | 0,74644 Kč | 11 196,60 Kč |
| 21 000 | 0,71227 Kč | 14 957,67 Kč |
| 30 000 | 0,67904 Kč | 20 371,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

