Similar
Similar
Similar
Similar

MMBZ33VAL-7 | |
|---|---|
DigiKey Part Number | MMBZ33VALDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VAL-7 |
Description | TVS DIODE 26VWM 46VC SOT233 |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Current - Peak Pulse (10/1000µs) 870mA |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 31.35V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ33VAL,215 | Nexperia USA Inc. | 14 600 | 1727-1686-1-ND | 5,67000 Kč | Similar |
| MMBZ33VALT1G | onsemi | 410 | MMBZ33VALT1GOSCT-ND | 5,04000 Kč | Similar |
| SZMMBZ33VALT1G | onsemi | 99 000 | SZMMBZ33VALT1GOSCT-ND | 5,25000 Kč | Similar |
| SZMMBZ33VALT3G | onsemi | 0 | SZMMBZ33VALT3GOSCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,62475 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 2,62475 Kč |
|---|---|
| Unit Price with VAT: | 3,17595 Kč |



