Direct
Direct
Upgrade



SZMMBZ33VALT3G | |
|---|---|
DigiKey Part Number | SZMMBZ33VALT3GOSTR-ND - Tape & Reel (TR) SZMMBZ33VALT3GOSCT-ND - Cut Tape (CT) SZMMBZ33VALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ33VALT3G |
Description | TVS DIODE 26VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ33VALT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 100 | 1,13670 Kč | 113,67 Kč |
| 500 | 1,05250 Kč | 526,25 Kč |
| 1 000 | 0,90515 Kč | 905,15 Kč |
| 2 000 | 0,89463 Kč | 1 789,26 Kč |
| 5 000 | 0,88410 Kč | 4 420,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69465 Kč | 6 946,50 Kč |
| 20 000 | 0,68477 Kč | 13 695,40 Kč |
| 30 000 | 0,65783 Kč | 19 734,90 Kč |
| 50 000 | 0,59874 Kč | 29 937,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |





