
SZESD5Z12T1G | |
|---|---|
DigiKey Part Number | SZESD5Z12T1GOSTR-ND - Tape & Reel (TR) SZESD5Z12T1GOSCT-ND - Cut Tape (CT) SZESD5Z12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z12T1G |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD5Z12T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 9.6A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,89190 Kč | 189,19 Kč |
| 500 | 1,38334 Kč | 691,67 Kč |
| 1 000 | 1,21830 Kč | 1 218,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93322 Kč | 2 799,66 Kč |
| 6 000 | 0,83481 Kč | 5 008,86 Kč |
| 9 000 | 0,78458 Kč | 7 061,22 Kč |
| 15 000 | 0,72810 Kč | 10 921,50 Kč |
| 21 000 | 0,69462 Kč | 14 587,02 Kč |
| 30 000 | 0,66206 Kč | 19 861,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









