
SZESD5B5.0ST1G | |
|---|---|
DigiKey Part Number | SZESD5B5.0ST1GOSTR-ND - Tape & Reel (TR) SZESD5B5.0ST1GOSCT-ND - Cut Tape (CT) SZESD5B5.0ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5B5.0ST1G |
Description | TVS DIODE 5VWM SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| 1 000 | 1,28991 Kč | 1 289,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98950 Kč | 2 968,50 Kč |
| 6 000 | 0,88601 Kč | 5 316,06 Kč |
| 9 000 | 0,83320 Kč | 7 498,80 Kč |
| 15 000 | 0,77380 Kč | 11 607,00 Kč |
| 21 000 | 0,73860 Kč | 15 510,60 Kč |
| 30 000 | 0,70438 Kč | 21 131,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











