
SZBZX84C3V3ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C3V3ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C3V3ET1GOSCT-ND - Cut Tape (CT) SZBZX84C3V3ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V3ET1G |
Description | DIODE ZENER 3.3V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V3ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5226B TR PBFREE | Central Semiconductor Corp | 2 301 | 1514-CMPZ5226BTRPBFREECT-ND | 0,36000 Kč | Similar |
| BZX84B3V3 | Good-Ark Semiconductor | 5 636 | 4786-BZX84B3V3CT-ND | 0,12000 Kč | Parametric Equivalent |
| BZX84C3V3 RFG | Taiwan Semiconductor Corporation | 4 365 | 1801-BZX84C3V3RFGCT-ND | 0,21000 Kč | Parametric Equivalent |
| BZX84C3V3LT3 | Rochester Electronics, LLC | 10 000 | 2156-BZX84C3V3LT3-ND | 0,03400 Kč | Parametric Equivalent |
| SZBZX84C3V3LT1 | Rochester Electronics, LLC | 1 000 | 2156-SZBZX84C3V3LT1-ND | 0,25497 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,90660 Kč | 190,66 Kč |
| 500 | 1,39384 Kč | 696,92 Kč |
| 1 000 | 1,22796 Kč | 1 227,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94078 Kč | 2 822,34 Kč |
| 6 000 | 0,84167 Kč | 5 050,02 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




