
BZX84-B3V3,215 | |
---|---|
DigiKey Part Number | 1727-5011-2-ND - Tape & Reel (TR) 1727-5011-1-ND - Cut Tape (CT) 1727-5011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B3V3,215 |
Description | DIODE ZENER 3.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B3V3,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 2,77000 Kč | 27,70 Kč |
50 | 1,96640 Kč | 98,32 Kč |
100 | 1,70600 Kč | 170,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,89534 Kč | 2 686,02 Kč |
6 000 | 0,79762 Kč | 4 785,72 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |