Zener Diode 3.3 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V3LT3

DigiKey Part Number
2156-BZX84C3V3LT3-ND
Manufacturer
Manufacturer Product Number
BZX84C3V3LT3
Description
DIODE ZENER 3.3V 225MW SOT23
Customer Reference
Detailed Description
Zener Diode 3.3 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 8690,83992 Kč6 609,33 Kč
Unit Price without VAT:0,83992 Kč
Unit Price with VAT:1,01630 Kč