Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84C10ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C10ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C10ET1GOSCT-ND - Cut Tape (CT) SZBZX84C10ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C10ET1G |
Description | DIODE ZENER 10V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C10ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10 TR PBFREE | Central Semiconductor Corp | 2 990 | 1514-BZX84C10TRPBFREECT-ND | 14,28000 Kč | Similar |
| CMPZ5240B TR PBFREE | Central Semiconductor Corp | 1 261 | 1514-CMPZ5240BTRPBFREECT-ND | 16,17000 Kč | Similar |
| BZX84B10 | Good-Ark Semiconductor | 5 337 | 4786-BZX84B10CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZX84B10Q-7-F | Diodes Incorporated | 0 | 31-BZX84B10Q-7-FTR-ND | 1,23580 Kč | Parametric Equivalent |
| BZX84C10 | Good-Ark Semiconductor | 7 716 | 4786-BZX84C10CT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,34514 Kč | 672,57 Kč |
| 1 000 | 1,18450 Kč | 1 184,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90669 Kč | 2 720,07 Kč |
| 6 000 | 0,81066 Kč | 4 863,96 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |












