
SZBZX84C10LT3 | |
|---|---|
DigiKey Part Number | 2156-SZBZX84C10LT3-ND |
Manufacturer | |
Manufacturer Product Number | SZBZX84C10LT3 |
Description | DIODE ZENER 10V 225MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Bulk: | 94677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 620 | 1,67984 Kč | 6 081,02 Kč |
| Unit Price without VAT: | 1,67984 Kč |
|---|---|
| Unit Price with VAT: | 2,03261 Kč |

