SZBZX84B9V1LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 10 736
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 693
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 677
Unit Price: 3,99000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 620
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 1,54139 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 439
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 687
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,20912 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 4 000
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,14670 Kč
Datasheet
Zener Diode 9.1 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84B9V1LT1G

DigiKey Part Number
488-SZBZX84B9V1LT1GTR-ND - Tape & Reel (TR)
488-SZBZX84B9V1LT1GCT-ND - Cut Tape (CT)
488-SZBZX84B9V1LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84B9V1LT1G
Description
DIODE ZENER 9.1V 250MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84B9V1LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,94000 Kč29,40 Kč
1001,82680 Kč182,68 Kč
5001,33422 Kč667,11 Kč
1 0001,17463 Kč1 174,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89906 Kč2 697,18 Kč
6 0000,80377 Kč4 822,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč