
MMBZ5239BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5239BW-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5239BW-7-F |
Description | DIODE ZENER 9.1V 200MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02890 Kč | 3 086,70 Kč |
| 6 000 | 1,01221 Kč | 6 073,26 Kč |
| 9 000 | 0,96833 Kč | 8 714,97 Kč |
| 15 000 | 0,87200 Kč | 13 080,00 Kč |
| 21 000 | 0,82680 Kč | 17 362,80 Kč |
| Unit Price without VAT: | 1,02890 Kč |
|---|---|
| Unit Price with VAT: | 1,24497 Kč |

