Diode 60 V 3A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS36FA

DigiKey Part Number
SS36FATR-ND - Tape & Reel (TR)
SS36FACT-ND - Cut Tape (CT)
SS36FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS36FA
Description
DIODE SCHOTTKY 60V 3A SOD123FA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123FA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,02900 Kč90,29 Kč
1006,57240 Kč657,24 Kč
5005,01474 Kč2 507,37 Kč
1 0004,51268 Kč4 512,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,47811 Kč10 434,33 Kč
6 0003,42267 Kč20 536,02 Kč
9 0003,38861 Kč30 497,49 Kč
15 0003,29062 Kč49 359,30 Kč
21 0003,09541 Kč65 003,61 Kč
30 0002,98943 Kč89 682,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč