
SS13 | |
|---|---|
DigiKey Part Number | SS13FSTR-ND - Tape & Reel (TR) SS13FSCT-ND - Cut Tape (CT) SS13FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 100 | 5,70940 Kč | 570,94 Kč |
| 500 | 4,32264 Kč | 2 161,32 Kč |
| 1 000 | 3,87476 Kč | 3 874,76 Kč |
| 2 000 | 3,49753 Kč | 6 995,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,71840 Kč | 20 388,00 Kč |
| 15 000 | 2,50701 Kč | 37 605,15 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |






