Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPZT3904T1G

DigiKey Part Number
SPZT3904T1GOSTR-ND - Tape & Reel (TR)
SPZT3904T1GOSCT-ND - Cut Tape (CT)
SPZT3904T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPZT3904T1G
Description
TRANS NPN 40V 0.2A SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
SPZT3904T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.5 W
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
SOT-223 (TO-261)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZT3904T1Gonsemi69 005PZT3904T1GOSCT-ND12,72000 KčDirect
BCP54-10,135Nexperia USA Inc.611727-1531-1-ND9,80000 KčSimilar
CZT3904 TR PBFREECentral Semiconductor Corp1 0001514-CZT3904TRPBFREECT-ND10,07216 KčSimilar
FZT1051ATADiodes Incorporated41 495FZT1051ACT-ND32,95000 KčSimilar
In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
1015,32900 Kč153,29 Kč
10010,04400 Kč1 004,40 Kč
5007,77368 Kč3 886,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,64373 Kč6 643,73 Kč
2 0006,06322 Kč12 126,44 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč