
SMMBTA64LT1G | |
|---|---|
DigiKey Part Number | 488-SMMBTA64LT1GTR-ND - Tape & Reel (TR) 488-SMMBTA64LT1GCT-ND - Cut Tape (CT) 488-SMMBTA64LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA64LT1G |
Description | TRANS PNP DARL 30V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA64LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCV26E6327HTSA1 | Infineon Technologies | 174 966 | BCV26E6327HTSA1TR-ND | 1,88982 Kč | Similar |
| PMBTA64,215 | Rochester Electronics, LLC | 26 058 | 2156-PMBTA64,215-1727-ND | 2,09980 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 500 | 2,42274 Kč | 1 211,37 Kč |
| 1 000 | 2,15188 Kč | 2 151,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70504 Kč | 5 115,12 Kč |
| 6 000 | 1,54101 Kč | 9 246,06 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

