
PMBTA64,215 | |
|---|---|
DigiKey Part Number | 2156-PMBTA64,215-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMBTA64,215 |
Description | TRANS PNP DARL 30V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
| Bulk: | 26058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 158 | 2,09980 Kč | 6 631,17 Kč |
| Unit Price without VAT: | 2,09980 Kč |
|---|---|
| Unit Price with VAT: | 2,54076 Kč |

