BCV26E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 8
Unit Price: 5,88000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 24
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 49 752
Unit Price: 3,78000 Kč
Datasheet

Direct


onsemi
In Stock: 5 990
Unit Price: 8,40000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 575
Unit Price: 16,17000 Kč
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 6,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 896
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 17 492
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 200MHz 360 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV26E6327HTSA1

DigiKey Part Number
BCV26E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCV26E6327HTSA1
Description
TRANS PNP DARL 30V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 200MHz 360 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCV26E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Mfr
Power - Max
360 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV26,215Nexperia USA Inc.81727-4893-1-ND5,88000 KčDirect
MMBTA64-7-FDiodes Incorporated24MMBTA64-FDICT-ND4,41000 KčDirect
MMBTA64LT1Gonsemi49 752MMBTA64LT1GOSCT-ND3,78000 KčDirect
SMMBTA64LT1Gonsemi5 990488-SMMBTA64LT1GCT-ND8,40000 KčDirect
2SB852KT146BRohm Semiconductor2 5752SB852KT146BCT-ND16,17000 KčSimilar
Obsolete
Marketplace Stock: 174 966 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

174 966In Stock
Ships from Rochester Electronics, LLC