Direct
Similar
Similar
Similar
Similar
Similar

MMBTA63LT1G | |
|---|---|
DigiKey Part Number | MMBTA63LT1GOSTR-ND - Tape & Reel (TR) MMBTA63LT1GOSCT-ND - Cut Tape (CT) MMBTA63LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA63LT1G |
Description | TRANS PNP DARL 30V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA63LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 100mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA63-7-F | Diodes Incorporated | 3 896 | MMBTA63-FDICT-ND | 4,41000 Kč | Direct |
| 2SB852KT146B | Rohm Semiconductor | 2 575 | 2SB852KT146BCT-ND | 16,17000 Kč | Similar |
| BCV26,215 | Nexperia USA Inc. | 8 | 1727-4893-1-ND | 5,88000 Kč | Similar |
| BCV26,235 | Nexperia USA Inc. | 0 | 1727-BCV26,235CT-ND | 0,00000 Kč | Similar |
| BCV26E6327HTSA1 | Infineon Technologies | 174 966 | BCV26E6327HTSA1TR-ND | 1,88982 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,66930 Kč | 166,93 Kč |
| 500 | 1,21788 Kč | 608,94 Kč |
| 1 000 | 1,07090 Kč | 1 070,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83362 Kč | 2 500,86 Kč |
| 6 000 | 0,74434 Kč | 4 466,04 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





