BCV46E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 575
Unit Price: 16,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 49 752
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 360 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV46E6327HTSA1

DigiKey Part Number
BCV46E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCV46E6327HTSA1
Description
TRANS PNP DARL 60V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 360 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCV46E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Mfr
Power - Max
360 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV46,215Nexperia USA Inc.01727-4895-1-ND8,19000 KčDirect
2SB852KT146BRohm Semiconductor2 5752SB852KT146BCT-ND16,17000 KčSimilar
BCV46TADiodes Incorporated0BCV46CT-ND13,44000 KčSimilar
MMBTA63LT1Gonsemi0MMBTA63LT1GOSCT-ND4,41000 KčSimilar
MMBTA64LT1Gonsemi49 752MMBTA64LT1GOSCT-ND3,78000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,66212 Kč29 918,16 Kč
Unit Price without VAT:1,66212 Kč
Unit Price with VAT:2,01117 Kč