Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBT2222AWT1G

DigiKey Part Number
SMMBT2222AWT1GOSTR-ND - Tape & Reel (TR)
SMMBT2222AWT1GOSCT-ND - Cut Tape (CT)
SMMBT2222AWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBT2222AWT1G
Description
TRANS NPN 40V 0.6A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SMMBT2222AWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2222AWT1Gonsemi2 655MMBT2222AWT1GOSCT-ND2,94000 KčDirect
MMST2222A-7-FDiodes Incorporated1 013MMST2222A-FDICT-ND4,62000 KčDirect
BC817-16W,115Nexperia USA Inc.4451727-BC817-16W,115CT-ND3,15000 KčSimilar
BC817-25W,135Nexperia USA Inc.8031727-8486-1-ND3,36000 KčSimilar
BC817-40W,135Nexperia USA Inc.211727-6185-1-ND3,15000 KčSimilar
In-Stock: 2 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,05300 Kč40,53 Kč
1002,53660 Kč253,66 Kč
5001,87092 Kč935,46 Kč
1 0001,65527 Kč1 655,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30251 Kč3 907,53 Kč
6 0001,17176 Kč7 030,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč