SBAS40LT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 19
Unit Price: 6,93000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 713
Unit Price: 17,85000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,78179 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 539
Unit Price: 21,63000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3 498
Unit Price: 14,28000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,83061 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 480
Unit Price: 25,62000 Kč
Datasheet
Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAS40LT3G

DigiKey Part Number
488-SBAS40LT3GTR-ND - Tape & Reel (TR)
488-SBAS40LT3GCT-ND - Cut Tape (CT)
488-SBAS40LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS40LT3G
Description
DIODE SCHOTTKY 40V 120MA SOT233
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBAS40LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Capacitance @ Vr, F
5pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,43600 Kč24,36 Kč
1001,50350 Kč150,35 Kč
5001,09274 Kč546,37 Kč
1 0000,95961 Kč959,61 Kč
2 0000,84696 Kč1 693,92 Kč
5 0000,72460 Kč3 623,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,60065 Kč6 006,50 Kč
20 0000,54148 Kč10 829,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč