


SBAS16XV2T5G | |
|---|---|
DigiKey Part Number | 488-SBAS16XV2T5GTR-ND - Tape & Reel (TR) 488-SBAS16XV2T5GCT-ND - Cut Tape (CT) 488-SBAS16XV2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS16XV2T5G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 1,56610 Kč | 156,61 Kč |
| 500 | 0,88746 Kč | 443,73 Kč |
| 1 000 | 0,76412 Kč | 764,12 Kč |
| 2 000 | 0,72065 Kč | 1 441,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,38269 Kč | 3 061,52 Kč |
| 16 000 | 0,35785 Kč | 5 725,60 Kč |
| 24 000 | 0,35650 Kč | 8 556,00 Kč |
| 40 000 | 0,35442 Kč | 14 176,80 Kč |
| 56 000 | 0,35318 Kč | 19 778,08 Kč |
| 80 000 | 0,35195 Kč | 28 156,00 Kč |
| 200 000 | 0,32449 Kč | 64 898,00 Kč |
| 400 000 | 0,29425 Kč | 117 700,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |






