
SB05-05C-TB-E | |
|---|---|
DigiKey Part Number | SB05-05C-TB-EOSTR-ND - Tape & Reel (TR) SB05-05C-TB-EOSCT-ND - Cut Tape (CT) SB05-05C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB05-05C-TB-E |
Description | DIODE SCHOTTKY 50V 500MA 3CP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB05-05C-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 25 V | |
Capacitance @ Vr, F | 17pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 500 | 3,99886 Kč | 1 999,43 Kč |
| 1 000 | 3,57995 Kč | 3 579,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82136 Kč | 8 464,08 Kč |
| 6 000 | 2,57268 Kč | 15 436,08 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




