
CTX5-1-R | |
|---|---|
DigiKey Part Number | 283-CTX5-1-RTR-ND - Tape & Reel (TR) 283-CTX5-1-RCT-ND - Cut Tape (CT) 283-CTX5-1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX5-1-R |
Description | INDUCT ARRAY 2 COIL 4.9UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 19.6 µH Inductance - Connected in Series 4.9 µH Inductance - Connected in Parallel 30mOhm Max DC Resistance (DCR) - Parallel 2.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX5-1-R Models |
Category | Current Rating - Series 1.15 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 30mOhm Max |
Series | DC Resistance (DCR) - Series 122mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 4.9 µH | Package / Case Nonstandard |
Inductance - Connected In Series 19.6 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.165" (4.19mm) |
Current Rating - Parallel 2.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 96,81100 Kč | 968,11 Kč |
| 25 | 89,57040 Kč | 2 239,26 Kč |
| 50 | 84,45640 Kč | 4 222,82 Kč |
| 100 | 79,63880 Kč | 7 963,88 Kč |
| 250 | 79,28176 Kč | 19 820,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 66,29812 Kč | 72 927,93 Kč |
| 2 200 | 64,77301 Kč | 142 500,62 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |






