
SB05-05C-TB-E | |
|---|---|
DigiKey Part Number | SB05-05C-TB-EOSTR-ND - Tape & Reel (TR) SB05-05C-TB-EOSCT-ND - Cut Tape (CT) SB05-05C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB05-05C-TB-E |
Description | DIODE SCHOTTKY 50V 500MA 3CP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB05-05C-TB-E Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package 3-CP |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 100 | 5,25980 Kč | 525,98 Kč |
| 500 | 3,97172 Kč | 1 985,86 Kč |
| 1 000 | 3,55565 Kč | 3 555,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80221 Kč | 8 406,63 Kč |
| 6 000 | 2,55522 Kč | 15 331,32 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |






