
S3KB | |
|---|---|
DigiKey Part Number | S3KBFSTR-ND - Tape & Reel (TR) S3KBFSCT-ND - Cut Tape (CT) S3KBFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KB |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Mfr | Capacitance @ Vr, F 18pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2K-13-F | Diodes Incorporated | 8 217 | RS2K-FDICT-ND | 20,16000 Kč | Similar |
| RS2K-E3/52T | Vishay General Semiconductor - Diodes Division | 3 181 | RS2K-E3/52TGICT-ND | 13,02000 Kč | Similar |
| RS2K-E3/5BT | Vishay General Semiconductor - Diodes Division | 375 | RS2K-E3/5BTGICT-ND | 15,33000 Kč | Similar |
| RS2KA-13-F | Diodes Incorporated | 3 637 | 31-RS2KA-13-FCT-ND | 20,16000 Kč | Similar |
| S2K-13-F | Diodes Incorporated | 17 417 | S2K-FDICT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,58760 Kč | 558,76 Kč |
| 500 | 4,22732 Kč | 2 113,66 Kč |
| 1 000 | 3,78783 Kč | 3 787,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98991 Kč | 8 969,73 Kč |
| 6 000 | 2,72918 Kč | 16 375,08 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

