Diode 400 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3GB

DigiKey Part Number
S3GBFSTR-ND - Tape & Reel (TR)
S3GBFSCT-ND - Cut Tape (CT)
S3GBFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3GB
Description
DIODE STANDARD 400V 3A DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Mfr
Capacitance @ Vr, F
18pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.5 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR1-04 TR13 PBFREECentral Semiconductor Corp9 3861514-CMR1-04TR13PBFREECT-ND15,54000 KčSimilar
CMR1U-04 TR13 PBFREECentral Semiconductor Corp5 7511514-CMR1U-04TR13PBFREECT-ND28,14000 KčSimilar
CMR2U-04 TR13 PBFREECentral Semiconductor Corp1 5351514-CMR2U-04TR13PBFREECT-ND28,35000 KčSimilar
ES2G-13-FDiodes Incorporated17 417ES2G-FDICT-ND16,17000 KčSimilar
ES2G-E3/52TVishay General Semiconductor - Diodes Division73 572ES2G-E3/52TGICT-ND17,01000 KčSimilar
In-Stock: 2 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,42800 Kč94,28 Kč
1006,04950 Kč604,95 Kč
5004,58974 Kč2 294,87 Kč
1 0004,11855 Kč4 118,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,25847 Kč9 775,41 Kč
6 0002,97878 Kč17 872,68 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč