Diode 400 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR2U-04 TR13 PBFREE

DigiKey Part Number
1514-CMR2U-04TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR2U-04TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR2U-04TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR2U-04 TR13 PBFREE
Description
DIODE STANDARD 400V 2A SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2G-13-FDiodes Incorporated17 417ES2G-FDICT-ND16,17000 KčSimilar
ES2G-E3/52TVishay General Semiconductor - Diodes Division73 572ES2G-E3/52TGICT-ND17,01000 KčSimilar
ES2G-E3/5BTVishay General Semiconductor - Diodes Division1 171ES2G-E3/5BTGICT-ND17,01000 KčSimilar
MURS140-13-FDiodes Incorporated14 762MURS140-FDICT-ND15,12000 KčSimilar
S1GBTaiwan Semiconductor Corporation3 9131801-S1GBCT-ND9,45000 KčSimilar
In-Stock: 1 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1017,74300 Kč177,43 Kč
10011,69800 Kč1 169,80 Kč
5009,09844 Kč4 549,22 Kč
1 0008,26187 Kč8 261,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,19895 Kč21 596,85 Kč
6 0006,66389 Kč39 983,34 Kč
9 0006,39132 Kč57 521,88 Kč
15 0006,08514 Kč91 277,10 Kč
21 0005,90387 Kč123 981,27 Kč
30 0005,72777 Kč171 833,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč