Diode 100 V 2A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S210FA

DigiKey Part Number
S210FATR-ND - Tape & Reel (TR)
S210FACT-ND - Cut Tape (CT)
S210FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S210FA
Description
DIODE SCHOTTKY 100V 2A SOD123FA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123FA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Mfr
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SOD-123FA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
108,80100 Kč88,01 Kč
1005,63100 Kč563,10 Kč
5004,26162 Kč2 130,81 Kč
1 0003,81968 Kč3 819,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,01633 Kč9 048,99 Kč
6 0002,75404 Kč16 524,24 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč