
S1JFL | |
---|---|
DigiKey Part Number | S1JFLTR-ND - Tape & Reel (TR) S1JFLCT-ND - Cut Tape (CT) S1JFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JFL |
Description | DIODE STANDARD 600V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | S1JFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 4,72800 Kč | 47,28 Kč |
100 | 2,96830 Kč | 296,83 Kč |
500 | 2,20382 Kč | 1 101,91 Kč |
1 000 | 1,95698 Kč | 1 956,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,71160 Kč | 5 134,80 Kč |
6 000 | 1,48414 Kč | 8 904,84 Kč |
9 000 | 1,40258 Kč | 12 623,22 Kč |
15 000 | 1,31157 Kč | 19 673,55 Kč |
21 000 | 1,25765 Kč | 26 410,65 Kč |
30 000 | 1,20523 Kč | 36 156,90 Kč |
75 000 | 1,14635 Kč | 85 976,25 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |