96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ60A

DigiKey Part Number
SMLJ60ABTR-ND - Tape & Reel (TR)
SMLJ60ABCT-ND - Cut Tape (CT)
SMLJ60ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ60A
Description
TVS DIODE 60VWM 96.8VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ60A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1023,44200 Kč234,42 Kč
10015,67080 Kč1 567,08 Kč
50012,33644 Kč6 168,22 Kč
1 00011,26364 Kč11 263,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,90157 Kč29 704,71 Kč
6 0009,21612 Kč55 296,72 Kč
9 0008,86702 Kč79 803,18 Kč
15 0008,47494 Kč127 124,10 Kč
21 0008,34220 Kč175 186,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč