
S1B | |
|---|---|
DigiKey Part Number | S1BFSTR-ND - Tape & Reel (TR) S1BFSCT-ND - Cut Tape (CT) S1BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,01110 Kč | 301,11 Kč |
| 500 | 2,23208 Kč | 1 116,04 Kč |
| 1 000 | 1,97969 Kč | 1 979,69 Kč |
| 2 000 | 1,76688 Kč | 3 533,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,34205 Kč | 10 065,38 Kč |
| 15 000 | 1,22241 Kč | 18 336,15 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










