Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1A

DigiKey Part Number
S1AFSTR-ND - Tape & Reel (TR)
S1AFSCT-ND - Cut Tape (CT)
S1AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1A
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1A-13-FDiodes Incorporated60 384ES1A-FDICT-ND10,92000 KčSimilar
ES1A-E3/5ATVishay General Semiconductor - Diodes Division7 313ES1A-E3/5ATGICT-ND10,50000 KčSimilar
In-Stock: 24 910
Factory Stock: 142 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,80900 Kč48,09 Kč
1003,01110 Kč301,11 Kč
5002,23208 Kč1 116,04 Kč
1 0001,97969 Kč1 979,69 Kč
2 0001,76688 Kč3 533,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,34205 Kč10 065,38 Kč
15 0001,22241 Kč18 336,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč