
ES1A-E3/5AT | |
|---|---|
DigiKey Part Number | ES1A-E3/5ATGITR-ND - Tape & Reel (TR) ES1A-E3/5ATGICT-ND - Cut Tape (CT) ES1A-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A-E3/5AT |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1A-E3/5AT Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS160A | STMicroelectronics | 26 775 | 497-3756-1-ND | 9,80000 Kč | Direct |
| ES1A-13-F | Diodes Incorporated | 60 331 | ES1A-FDICT-ND | 10,84000 Kč | Upgrade |
| ES1A | onsemi | 53 068 | ES1AFSCT-ND | 12,30000 Kč | Similar |
| S1A | onsemi | 120 371 | S1AFSCT-ND | 7,72000 Kč | Similar |
| STTH102A | STMicroelectronics | 32 727 | 497-2500-1-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,03550 Kč | 403,55 Kč |
| 500 | 3,01988 Kč | 1 509,94 Kč |
| 1 000 | 2,69161 Kč | 2 691,61 Kč |
| 2 000 | 2,41465 Kč | 4 829,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,00207 Kč | 15 015,52 Kč |
| 15 000 | 1,83424 Kč | 27 513,60 Kč |
| 22 500 | 1,74873 Kč | 39 346,42 Kč |
| 37 500 | 1,65263 Kč | 61 973,62 Kč |
| 52 500 | 1,59573 Kč | 83 775,83 Kč |
| 75 000 | 1,54043 Kč | 115 532,25 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |


