
RS1K | |
|---|---|
DigiKey Part Number | RS1KFSTR-ND - Tape & Reel (TR) RS1KFSCT-ND - Cut Tape (CT) RS1KFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1K-E3/5AT | Vishay General Semiconductor - Diodes Division | 869 | RS1K-E3/5ATGICT-ND | 8,82000 Kč | Direct |
| RS1K-E3/61T | Vishay General Semiconductor - Diodes Division | 4 977 | RS1K-E3/61TGICT-ND | 8,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,25210 Kč | 425,21 Kč |
| 500 | 3,18666 Kč | 1 593,33 Kč |
| 1 000 | 2,84229 Kč | 2 842,29 Kč |
| 2 000 | 2,55189 Kč | 5 103,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,96233 Kč | 14 717,47 Kč |
| 15 000 | 1,79943 Kč | 26 991,45 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

