Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGF1D

DigiKey Part Number
RGF1DTR-ND - Tape & Reel (TR)
RGF1DCT-ND - Cut Tape (CT)
RGF1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGF1D
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RGF1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVUA220VT3Gonsemi6 987488-NRVUA220VT3GCT-ND13,02000 KčSimilar
FS1DE-TPMCC (Micro Commercial Components)102 0001505-FS1DE-TPTR-CHP0,86218 KčDirect
ES1D-E3/5ATVishay General Semiconductor - Diodes Division19 989ES1D-E3/5ATGICT-ND10,50000 KčSimilar
ES1D-M3/61TVishay General Semiconductor - Diodes Division10 158ES1D-M3/61TGICT-ND13,86000 KčSimilar
ESH1D-E3/61TVishay General Semiconductor - Diodes Division4 844112-ESH1D-E3/61TCT-ND14,49000 KčSimilar
In-Stock: 17 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,26800 Kč102,68 Kč
1006,61440 Kč661,44 Kč
5005,03364 Kč2 516,82 Kč
1 0004,52381 Kč4 523,81 Kč
2 0004,09451 Kč8 189,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,19945 Kč23 995,88 Kč
15 0002,95897 Kč44 384,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč