
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 50° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 100 | 13,37150 Kč | 1 337,15 Kč |
| 500 | 11,34144 Kč | 5 670,72 Kč |
| 1 000 | 10,67727 Kč | 10 677,27 Kč |
| 2 000 | 10,11369 Kč | 20 227,38 Kč |
| 5 000 | 9,49878 Kč | 47 493,90 Kč |
| 10 000 | 9,11576 Kč | 91 157,60 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



