Infrared (IR) Emitter 880nm 1.45V 100mA 10° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8800NM

DigiKey Part Number
1125-MTE8800NM-ND
Manufacturer
Manufacturer Product Number
MTE8800NM
Description
EMITTER IR 880NM 100MA RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.45V 100mA 10° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.45V
Manufacturer
Marktech Optoelectronics
Viewing Angle
10°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-30°C ~ 100°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Wavelength
880nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,57000 Kč140,57 Kč
10105,73700 Kč1 057,37 Kč
10085,32400 Kč8 532,40 Kč
50076,41622 Kč38 208,11 Kč
1 00073,52335 Kč73 523,35 Kč
2 00071,07659 Kč142 153,18 Kč
Manufacturers Standard Package
Unit Price without VAT:140,57000 Kč
Unit Price with VAT:170,08970 Kč