
QEB363GR | |
|---|---|
DigiKey Part Number | QEB363GRTR-ND - Tape & Reel (TR) QEB363GRCT-ND - Cut Tape (CT) QEB363GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEB363GR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 50mA 8mW/sr @ 100mA 24° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 100 | 4,82890 Kč | 482,89 Kč |
| 500 | 3,96372 Kč | 1 981,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,67891 Kč | 3 678,91 Kč |
| 2 000 | 3,43631 Kč | 6 872,62 Kč |
| 3 000 | 3,31173 Kč | 9 935,19 Kč |
| 5 000 | 3,17085 Kč | 15 854,25 Kč |
| 7 000 | 3,08698 Kč | 21 608,86 Kč |
| 10 000 | 3,00510 Kč | 30 051,00 Kč |
| 25 000 | 2,82420 Kč | 70 605,00 Kč |
| 50 000 | 2,71153 Kč | 135 576,50 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |



